
FA28C0G2E222JNU00 | |
|---|---|
DigiKey Part Number | 445-FA28C0G2E222JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E222JNU00 |
Description | CAP CER 2200PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E222JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,15650 € | 15,65 € |
| 500 | 0,12538 € | 62,69 € |
| 1.000 | 0,11574 € | 115,74 € |
| 2.500 | 0,10560 € | 264,00 € |
| 5.000 | 0,09948 € | 497,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

