Direct
Upgrade
Parametric Equivalent
Similar

FA28C0G2E102JNU06 | |
|---|---|
DigiKey Part Number | 445-180754-1-ND - Cut Tape (CT) 445-180754-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E102JNU06 |
Description | CAP CER 1000PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E102JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02E102JNU06 | TDK | 1.338 | 445-174979-1-ND | 0,39000 € | Direct |
| FA26C0G2J102JNU06 | TDK | 3.279 | 445-174255-1-ND | 0,39000 € | Upgrade |
| FA28C0G2E102JNU00 | TDK | 0 | FA28C0G2E102JNU00-ND | 0,11020 € | Parametric Equivalent |
| RHS7J2H102J2M2H01A | Murata Electronics | 82 | 490-17417-1-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16280 € | 8,14 € |
| 100 | 0,14520 € | 14,52 € |
| 500 | 0,11574 € | 57,87 € |
| 1.000 | 0,10663 € | 106,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09631 € | 192,62 € |
| 4.000 | 0,09032 € | 361,28 € |
| 6.000 | 0,08733 € | 523,98 € |
| 10.000 | 0,08400 € | 840,00 € |
| 14.000 | 0,08206 € | 1.148,84 € |
| 20.000 | 0,08019 € | 1.603,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |





