
FA28C0G1H821JNU06 | |
|---|---|
DigiKey Part Number | 445-174273-1-ND - Cut Tape (CT) 445-174273-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H821JNU06 |
Description | CAP CER 820PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H821JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11640 € | 5,82 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,08062 € | 40,31 € |
| 1.000 | 0,07372 € | 73,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06610 € | 132,20 € |
| 4.000 | 0,06157 € | 246,28 € |
| 6.000 | 0,05930 € | 355,80 € |
| 10.000 | 0,05678 € | 567,80 € |
| 14.000 | 0,05531 € | 774,34 € |
| 20.000 | 0,05390 € | 1.078,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

