3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G1H392JNU06

DigiKey Part Number
445-180723-1-ND - Cut Tape (CT)
445-180723-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G1H392JNU06
Description
CAP CER 3900PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G1H392JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.269
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19300 €1,93 €
500,14200 €7,10 €
1000,12640 €12,64 €
5000,10002 €50,01 €
1.0000,09188 €91,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08277 €165,54 €
4.0000,07743 €309,72 €
6.0000,07475 €448,50 €
10.0000,07179 €717,90 €
14.0000,07006 €980,84 €
20.0000,06839 €1.367,80 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €