
FA28C0G1H102JNU06 | |
|---|---|
DigiKey Part Number | 445-FA28C0G1H102JNU06CT-ND - Cut Tape (CT) 445-FA28C0G1H102JNU06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H102JNU06 |
Description | CAP CER 1000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H102JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP01H102JNU06 | TDK | 1.162 | 445-180768-1-ND | 0,31000 € | Direct |
| FA28C0G2A102JNU06 | TDK | 3.023 | 445-174275-1-ND | 0,31000 € | Upgrade |
| FA28NP02A102JNU06 | TDK | 5.890 | 445-175058-1-ND | 0,36000 € | Upgrade |
| FA28C0G1H102JNU00 | TDK | 398 | 445-181174-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10170 € | 10,17 € |
| 500 | 0,07962 € | 39,81 € |
| 1.000 | 0,07280 € | 72,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06528 € | 130,56 € |
| 4.000 | 0,06080 € | 243,20 € |
| 6.000 | 0,05856 € | 351,36 € |
| 10.000 | 0,05607 € | 560,70 € |
| 14.000 | 0,05462 € | 764,68 € |
| 20.000 | 0,05323 € | 1.064,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

