
FA26X7R2J333KNU06 | |
|---|---|
DigiKey Part Number | 445-180698-1-ND - Cut Tape (CT) 445-180698-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2J333KNU06 |
Description | CAP CER 0.033UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2J333KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32900 € | 3,29 € |
| 50 | 0,24860 € | 12,43 € |
| 100 | 0,22380 € | 22,38 € |
| 500 | 0,18224 € | 91,12 € |
| 1.000 | 0,16938 € | 169,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15427 € | 308,54 € |
| 4.000 | 0,14582 € | 583,28 € |
| 6.000 | 0,14158 € | 849,48 € |
| 10.000 | 0,13689 € | 1.368,90 € |
| 14.000 | 0,13415 € | 1.878,10 € |
| 20.000 | 0,13151 € | 2.630,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

