
FA26X7R1H475KRU06 | |
|---|---|
DigiKey Part Number | 445-180687-1-ND - Cut Tape (CT) 445-180687-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R1H475KRU06 |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R1H475KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,47560 € | 23,78 € |
| 100 | 0,43440 € | 43,44 € |
| 500 | 0,36492 € | 182,46 € |
| 1.000 | 0,34343 € | 343,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31644 € | 632,88 € |
| 4.000 | 0,30230 € | 1.209,20 € |
| 6.000 | 0,29521 € | 1.771,26 € |
| 10.000 | 0,28735 € | 2.873,50 € |
| 14.000 | 0,28276 € | 3.958,64 € |
| 20.000 | 0,27834 € | 5.566,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

