
FA26C0G2J681JNU06 | |
|---|---|
DigiKey Part Number | 445-180671-1-ND - Cut Tape (CT) 445-180671-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J681JNU06 |
Description | CAP CER 680PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J681JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,15440 € | 15,44 € |
| 500 | 0,12342 € | 61,71 € |
| 1.000 | 0,11384 € | 113,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10294 € | 205,88 € |
| 4.000 | 0,09664 € | 386,56 € |
| 6.000 | 0,09349 € | 560,94 € |
| 10.000 | 0,09000 € | 900,00 € |
| 14.000 | 0,08796 € | 1.231,44 € |
| 20.000 | 0,08599 € | 1.719,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

