
FA26C0G2J472JNU06 | |
|---|---|
DigiKey Part Number | 445-180670-1-ND - Cut Tape (CT) 445-180670-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J472JNU06 |
Description | CAP CER 4700PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J472JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,31320 € | 15,66 € |
| 100 | 0,28360 € | 28,36 € |
| 500 | 0,23352 € | 116,76 € |
| 1.000 | 0,21805 € | 218,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19946 € | 398,92 € |
| 4.000 | 0,18929 € | 757,16 € |
| 6.000 | 0,18419 € | 1.105,14 € |
| 10.000 | 0,17854 € | 1.785,40 € |
| 14.000 | 0,17524 € | 2.453,36 € |
| 20.000 | 0,17206 € | 3.441,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

