1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J102JNU06

DigiKey Part Number
445-174255-1-ND - Cut Tape (CT)
445-174255-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J102JNU06
Description
CAP CER 1000PF 630V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J102JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2J102J1K1H03BMurata Electronics428490-RDE5C2J102J1K1H03B-ND0,57000 €Similar
In-Stock: 3.279
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23900 €2,39 €
500,17800 €8,90 €
1000,15910 €15,91 €
5000,12746 €63,73 €
1.0000,11767 €117,67 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,10649 €212,98 €
4.0000,10006 €400,24 €
6.0000,09684 €581,04 €
10.0000,09327 €932,70 €
14.0000,09118 €1.276,52 €
20.0000,08918 €1.783,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €