
FA22X7R2A225KNU06 | |
|---|---|
DigiKey Part Number | 445-180606-1-ND - Cut Tape (CT) 445-180606-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22X7R2A225KNU06 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R2A225KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05800 € | 10,58 € |
| 50 | 0,84960 € | 42,48 € |
| 100 | 0,78540 € | 78,54 € |
| 500 | 0,67682 € | 338,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62484 € | 624,84 € |
| 2.000 | 0,59797 € | 1.195,94 € |
| 3.000 | 0,58451 € | 1.753,53 € |
| 5.000 | 0,56959 € | 2.847,95 € |
| 7.000 | 0,56086 € | 3.926,02 € |
| 10.000 | 0,55247 € | 5.524,70 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,84860 € |

