FA22X7R1H475KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 442
Unit Price: 1,31000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,35502 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.434
Unit Price: 1,43000 €
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22X7R1H475KRU00

DigiKey Part Number
FA22X7R1H475KRU00-ND
Manufacturer
Manufacturer Product Number
FA22X7R1H475KRU00
Description
CAP CER 4.7UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22X7R1H475KRU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,58310 €291,55 €
Manufacturers Standard Package
Unit Price without VAT:0,58310 €
Unit Price with VAT:0,68223 €