
FA20X8R1E225KNU06 | |
|---|---|
DigiKey Part Number | 445-180591-1-ND - Cut Tape (CT) 445-180591-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20X8R1E225KNU06 |
Description | CAP CER 2.2UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X8R1E225KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48600 € | 4,86 € |
| 50 | 0,37560 € | 18,78 € |
| 100 | 0,34130 € | 34,13 € |
| 500 | 0,28354 € | 141,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24940 € | 374,10 € |
| 3.000 | 0,23667 € | 710,01 € |
| 4.500 | 0,23028 € | 1.036,26 € |
| 7.500 | 0,22321 € | 1.674,08 € |
| 10.500 | 0,21908 € | 2.300,34 € |
| 15.000 | 0,21510 € | 3.226,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

