0.068 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20X7R2J683KNU06

DigiKey Part Number
445-180589-1-ND - Cut Tape (CT)
445-180589-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20X7R2J683KNU06
Description
CAP CER 0.068UF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20X7R2J683KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,53600 €5,36 €
500,41600 €20,80 €
1000,37890 €37,89 €
5000,31634 €158,17 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,27909 €418,63 €
3.0000,26528 €795,84 €
4.5000,25836 €1.162,62 €
7.5000,25070 €1.880,25 €
10.5000,24622 €2.585,31 €
15.0000,24190 €3.628,50 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,98280 €