
FA20X7R1H105KNU06 | |
|---|---|
DigiKey Part Number | 445-174237-1-ND - Cut Tape (CT) 445-174237-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20X7R1H105KNU06 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X7R1H105KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,32220 € | 32,22 € |
| 500 | 0,26698 € | 133,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23445 € | 351,68 € |
| 3.000 | 0,22227 € | 666,81 € |
| 4.500 | 0,21616 € | 972,72 € |
| 7.500 | 0,20940 € | 1.570,50 € |
| 10.500 | 0,20545 € | 2.157,22 € |
| 15.000 | 0,20164 € | 3.024,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

