0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20NP02J153JNU06

DigiKey Part Number
445-174946-1-ND - Cut Tape (CT)
445-174946-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20NP02J153JNU06
Description
CAP CER 0.015UF 630V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20NP02J153JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±5%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,01300 €10,13 €
500,81240 €40,62 €
1000,75050 €75,05 €
5000,64590 €322,95 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,58023 €870,35 €
3.0000,55712 €1.671,36 €
4.5000,54554 €2.454,93 €
7.5000,53270 €3.995,25 €
10.5000,52520 €5.514,60 €
15.0000,51798 €7.769,70 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,77840 €