
FA20C0G2J333JNU06 | |
|---|---|
DigiKey Part Number | 445-180582-1-ND - Cut Tape (CT) 445-180582-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20C0G2J333JNU06 |
Description | CAP CER 0.033UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20C0G2J333JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16400 € | 11,64 € |
| 50 | 0,93900 € | 46,95 € |
| 100 | 0,86970 € | 86,97 € |
| 500 | 0,75262 € | 376,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,67828 € | 1.017,42 € |
| 3.000 | 0,65240 € | 1.957,20 € |
| 4.500 | 0,63943 € | 2.877,44 € |
| 7.500 | 0,62506 € | 4.687,95 € |
| 10.500 | 0,61665 € | 6.474,83 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |

