
FA20C0G2J153JNU06 | |
|---|---|
DigiKey Part Number | 445-180580-1-ND - Cut Tape (CT) 445-180580-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20C0G2J153JNU06 |
Description | CAP CER 0.015UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20C0G2J153JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20NP02J153JNU06 | TDK | 1.061 | 445-174946-1-ND | 1,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93800 € | 9,38 € |
| 50 | 0,74940 € | 37,47 € |
| 100 | 0,69120 € | 69,12 € |
| 500 | 0,59286 € | 296,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53153 € | 797,29 € |
| 3.000 | 0,50980 € | 1.529,40 € |
| 4.500 | 0,49892 € | 2.245,14 € |
| 7.500 | 0,48685 € | 3.651,38 € |
| 10.500 | 0,47979 € | 5.037,80 € |
| 15.000 | 0,47300 € | 7.095,00 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,64970 € |

