
FA18C0G2A222JNU06 | |
|---|---|
DigiKey Part Number | 445-180493-1-ND - Cut Tape (CT) 445-180493-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A222JNU06 |
Description | CAP CER 2200PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A222JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,14940 € | 7,47 € |
| 100 | 0,13310 € | 13,31 € |
| 500 | 0,10560 € | 52,80 € |
| 1.000 | 0,09709 € | 97,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08753 € | 175,06 € |
| 4.000 | 0,08194 € | 327,76 € |
| 6.000 | 0,07914 € | 474,84 € |
| 10.000 | 0,07605 € | 760,50 € |
| 14.000 | 0,07423 € | 1.039,22 € |
| 20.000 | 0,07249 € | 1.449,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

