FA18C0G2A152JNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 1.564
Unit Price: 0,36000 €
Datasheet
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G2A152JNU06

DigiKey Part Number
445-180488-1-ND - Cut Tape (CT)
445-180488-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G2A152JNU06
Description
CAP CER 1500PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G2A152JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19500 €1,95 €
500,14380 €7,19 €
1000,12800 €12,80 €
5000,10128 €50,64 €
1.0000,09304 €93,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08381 €167,62 €
4.0000,07840 €313,60 €
6.0000,07569 €454,14 €
10.0000,07269 €726,90 €
14.0000,07094 €993,16 €
20.0000,06925 €1.385,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €