FA18C0G2A122JNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 0,09564 €
Datasheet
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G2A122JNU06

DigiKey Part Number
FA18C0G2A122JNU06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G2A122JNU06
Description
CAP CER 1200PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G2A122JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08166 €163,32 €
Manufacturers Standard Package
Unit Price without VAT:0,08166 €
Unit Price with VAT:0,09554 €