
FA18C0G2A102JNU06 | |
|---|---|
DigiKey Part Number | 445-180484-1-ND - Cut Tape (CT) 445-180484-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A102JNU06 |
Description | CAP CER 1000PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A102JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13720 € | 6,86 € |
| 100 | 0,12200 € | 12,20 € |
| 500 | 0,09640 € | 48,20 € |
| 1.000 | 0,08848 € | 88,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07965 € | 159,30 € |
| 4.000 | 0,07446 € | 297,84 € |
| 6.000 | 0,07186 € | 431,16 € |
| 10.000 | 0,06898 € | 689,80 € |
| 14.000 | 0,06729 € | 942,06 € |
| 20.000 | 0,06567 € | 1.313,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

