
FA16X8R2A224KRU06 | |
|---|---|
DigiKey Part Number | 445-180446-1-ND - Cut Tape (CT) 445-180446-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X8R2A224KRU06 |
Description | CAP CER 0.22UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X8R2A224KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,33040 € | 33,04 € |
| 500 | 0,27404 € | 137,02 € |
| 1.000 | 0,25661 € | 256,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23536 € | 470,72 € |
| 4.000 | 0,22391 € | 895,64 € |
| 6.000 | 0,21817 € | 1.309,02 € |
| 10.000 | 0,21181 € | 2.118,10 € |
| 14.000 | 0,20809 € | 2.913,26 € |
| 20.000 | 0,20451 € | 4.090,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

