
FA16C0G2A223JNU06 | |
|---|---|
DigiKey Part Number | 445-180424-1-ND - Cut Tape (CT) 445-180424-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16C0G2A223JNU06 |
Description | CAP CER 0.022UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16C0G2A223JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48600 € | 4,86 € |
| 50 | 0,37560 € | 18,78 € |
| 100 | 0,34130 € | 34,13 € |
| 500 | 0,28354 € | 141,77 € |
| 1.000 | 0,26568 € | 265,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24381 € | 487,62 € |
| 4.000 | 0,23207 € | 928,28 € |
| 6.000 | 0,22618 € | 1.357,08 € |
| 10.000 | 0,21965 € | 2.196,50 € |
| 14.000 | 0,21584 € | 3.021,76 € |
| 20.000 | 0,21217 € | 4.243,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

