FA14X8R1E334KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,13346 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,24688 €
Datasheet
0.33 µF ±10% 25V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X8R1E334KNU00

DigiKey Part Number
FA14X8R1E334KNU00-ND
Manufacturer
Manufacturer Product Number
FA14X8R1E334KNU00
Description
CAP CER 0.33UF 25V X8RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X8R1E334KNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,11438 €57,19 €
Manufacturers Standard Package
Unit Price without VAT:0,11438 €
Unit Price with VAT:0,13382 €