
FA14C0G2A103JNU06 | |
|---|---|
DigiKey Part Number | 445-180395-1-ND - Cut Tape (CT) 445-180395-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14C0G2A103JNU06 |
Description | CAP CER 10000PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14C0G2A103JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20340 € | 10,17 € |
| 100 | 0,18240 € | 18,24 € |
| 500 | 0,14706 € | 73,53 € |
| 1.000 | 0,13612 € | 136,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12349 € | 246,98 € |
| 4.000 | 0,11630 € | 465,20 € |
| 6.000 | 0,11270 € | 676,20 € |
| 10.000 | 0,10871 € | 1.087,10 € |
| 14.000 | 0,10637 € | 1.489,18 € |
| 20.000 | 0,10413 € | 2.082,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

