
FA11X8R2A684KRU06 | |
|---|---|
DigiKey Part Number | FA11X8R2A684KRU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X8R2A684KRU06 |
Description | CAP CER 0.68UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X8R2A684KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39911 € | 598,67 € |
| Unit Price without VAT: | 0,39911 € |
|---|---|
| Unit Price with VAT: | 0,46696 € |

