
EV1525-0800-50A | |
|---|---|
DigiKey Part Number | 445-EV1525-0800-50A-ND |
Manufacturer | |
Manufacturer Product Number | EV1525-0800-50A |
Description | EVAL BOARD FOR FS1525 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FS1525 µPOL™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V | |
Current - Output | 50A | |
Voltage - Input | 12V | |
Regulator Topology | Buck | |
Frequency - Switching | 625kHz | |
Contents | Board(s) | |
Utilized IC / Part | FS1525 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,29000 € | 225,29 € |
| 10 | 215,15000 € | 2.151,50 € |
| Unit Price without VAT: | 225,29000 € |
|---|---|
| Unit Price with VAT: | 263,58930 € |


