Similar

DPX205850DT-9038A1-H | |
|---|---|
DigiKey Part Number | 445-9311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPX205850DT-9038A1-H |
Description | RF DIPLEXER 2.45GHZ/5.5GHZ 0805 |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX205850DT-9038A1-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / - | |
High Band Attenuation (min / max dB) | 20.00dB / - | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31025 € | 620,50 € |
| 6.000 | 0,29473 € | 1.768,38 € |
| 10.000 | 0,28255 € | 2.825,50 € |
| Unit Price without VAT: | 0,31025 € |
|---|---|
| Unit Price with VAT: | 0,36299 € |


