
DEA252450BT-2024C2 | |
|---|---|
DigiKey Part Number | 445-3253-2-ND - Tape & Reel (TR) 445-3253-1-ND - Cut Tape (CT) 445-3253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA252450BT-2024C2 |
Description | RF FILTER BAND PASS 2.44GHZ 1008 |
Customer Reference | |
Detailed Description | 2.44GHz Center Frequency Band Pass RF Filter (Radio Frequency) 80MHz Bandwidth 2.25dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA252450BT-2024C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 2.44GHz Center | |
Bandwidth | 80MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,61160 € | 15,29 € |
| 50 | 0,57540 € | 28,77 € |
| 100 | 0,54120 € | 54,12 € |
| 250 | 0,49916 € | 124,79 € |
| 500 | 0,46950 € | 234,75 € |
| 1.000 | 0,44166 € | 441,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40359 € | 807,18 € |
| 4.000 | 0,37964 € | 1.518,56 € |
| 6.000 | 0,36628 € | 2.197,68 € |
| 10.000 | 0,35012 € | 3.501,20 € |
| 14.000 | 0,33985 € | 4.757,90 € |
| 20.000 | 0,32930 € | 6.586,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

