6.148GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.955GHz Bandwidth 0.55dB 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA107125LT-6348A1

DigiKey Part Number
445-DEA107125LT-6348A1TR-ND - Tape & Reel (TR)
445-DEA107125LT-6348A1CT-ND - Cut Tape (CT)
445-DEA107125LT-6348A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA107125LT-6348A1
Description
MULTILAYER LOW PASS FILTER FOR W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.148GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.955GHz Bandwidth 0.55dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6.148GHz Center
Bandwidth
1.955GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.55dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.017" (0.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.942
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14900 €1,49 €
250,13720 €3,43 €
500,12900 €6,45 €
1000,12120 €12,12 €
2500,11176 €27,94 €
5000,10508 €52,54 €
1.0000,09884 €98,84 €
5.0000,08575 €428,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07836 €783,60 €
20.0000,07371 €1.474,20 €
30.0000,07111 €2.133,30 €
50.0000,06798 €3.399,00 €
70.0000,06599 €4.619,30 €
100.0000,06394 €6.394,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €