
DEA100915LT-6319A1 | |
|---|---|
DigiKey Part Number | 445-175596-2-ND - Tape & Reel (TR) 445-175596-1-ND - Cut Tape (CT) 445-175596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA100915LT-6319A1 |
Description | RF FILTER LOW PASS 869.5MHZ 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 869.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 91MHz Bandwidth 0.5dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA100915LT-6319A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 869.5MHz Center | |
Bandwidth | 91MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,15180 € | 15,18 € |
| 250 | 0,13992 € | 34,98 € |
| 500 | 0,13162 € | 65,81 € |
| 1.000 | 0,12381 € | 123,81 € |
| 5.000 | 0,10741 € | 537,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09815 € | 981,50 € |
| 20.000 | 0,09232 € | 1.846,40 € |
| 30.000 | 0,08908 € | 2.672,40 € |
| 50.000 | 0,08515 € | 4.257,50 € |
| 70.000 | 0,08265 € | 5.785,50 € |
| 100.000 | 0,08009 € | 8.009,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |










