3.6 GHz ~ 3.8 GHz Isolator 5 W 9dB (Min) 1.8 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU4S0509AT-3700-00

DigiKey Part Number
445-CU4S0509AT-3700-00TR-ND - Tape & Reel (TR)
445-CU4S0509AT-3700-00CT-ND - Cut Tape (CT)
445-CU4S0509AT-3700-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CU4S0509AT-3700-00
Description
ISOLATOR, CU4S0509 SERIES, CW, 3
Customer Reference
Detailed Description
3.6 GHz ~ 3.8 GHz Isolator 5 W 9dB (Min) 1.8 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolator
Frequency
3.6 GHz ~ 3.8 GHz
Isolation
9dB (Min)
Power - Average Forward
5 W
Insertion Loss
1.1dB (Max)
VSWR
1.8
Connector Type
-
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.