



CNC5L1X7R1H475K160AE | |
|---|---|
DigiKey Part Number | 445-181653-2-ND - Tape & Reel (TR) 445-181653-1-ND - Cut Tape (CT) 445-181653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC5L1X7R1H475K160AE |
Description | CAP 1206 X7R 50V 4.7UF 10% 1.60M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNC5L1X7R1H475K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,41040 € | 20,52 € |
| 100 | 0,37370 € | 37,37 € |
| 500 | 0,31172 € | 155,86 € |
| 1.000 | 0,29258 € | 292,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26891 € | 537,82 € |
| 4.000 | 0,25631 € | 1.025,24 € |
| 6.000 | 0,25000 € | 1.500,00 € |
| 10.000 | 0,24300 € | 2.430,00 € |
| 14.000 | 0,23891 € | 3.344,74 € |
| 20.000 | 0,23497 € | 4.699,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |


