CNA6P1X7R1H106K250AE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 114.590
Unit Price: 1,23000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 11.078
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 15.507
Unit Price: 0,86000 €
Datasheet
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNA6P1X7R1H106K250AE

DigiKey Part Number
445-180367-2-ND - Tape & Reel (TR)
445-180367-1-ND - Cut Tape (CT)
445-180367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNA6P1X7R1H106K250AE
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CNA6P1X7R1H106K250AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,76200 €7,62 €
500,60160 €30,08 €
1000,55220 €55,22 €
5000,46878 €234,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43034 €430,34 €
2.0000,40973 €819,46 €
3.0000,39940 €1.198,20 €
5.0000,38795 €1.939,75 €
7.0000,38125 €2.668,75 €
10.0000,37482 €3.748,20 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,35720 €