



CLT32-42N | |
|---|---|
DigiKey Part Number | 495-CLT32-42NTR-ND - Tape & Reel (TR) 495-CLT32-42NCT-ND - Cut Tape (CT) 495-CLT32-42NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT32-42N |
Description | FIXED IND 42NH 28A 1 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 42 nH Shielded Molded Inductor 28 A 1mOhm 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CLT32-42N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,91960 € | 22,99 € |
| 50 | 0,86700 € | 43,35 € |
| 100 | 0,81740 € | 81,74 € |
| 250 | 0,75628 € | 189,07 € |
| 500 | 0,72104 € | 360,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,58908 € | 3.534,48 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

