
CLF7045NIT-220M-D | |
|---|---|
DigiKey Part Number | 445-174175-2-ND - Tape & Reel (TR) 445-174175-1-ND - Cut Tape (CT) 445-174175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045NIT-220M-D |
Description | FIXED IND 22UH 1.7A 82.8 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.7 A 82.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045NIT-220M-D Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 82.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,59440 € | 14,86 € |
| 50 | 0,56060 € | 28,03 € |
| 100 | 0,52860 € | 52,86 € |
| 250 | 0,48904 € | 122,26 € |
| 500 | 0,46112 € | 230,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42238 € | 422,38 € |
| 2.000 | 0,39830 € | 796,60 € |
| 3.000 | 0,38488 € | 1.154,64 € |
| 5.000 | 0,36862 € | 1.843,10 € |
| 7.000 | 0,35830 € | 2.508,10 € |
| 10.000 | 0,34769 € | 3.476,90 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

