22 µH Shielded Drum Core, Wirewound Inductor 1.7 A 82.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF7045NIT-220M-D

DigiKey Part Number
445-174175-2-ND - Tape & Reel (TR)
445-174175-1-ND - Cut Tape (CT)
445-174175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF7045NIT-220M-D
Description
FIXED IND 22UH 1.7A 82.8 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.7 A 82.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF7045NIT-220M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
82.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.291" L x 0.276" W (7.40mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,64300 €6,43 €
250,59440 €14,86 €
500,56060 €28,03 €
1000,52860 €52,86 €
2500,48904 €122,26 €
5000,46112 €230,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42238 €422,38 €
2.0000,39830 €796,60 €
3.0000,38488 €1.154,64 €
5.0000,36862 €1.843,10 €
7.0000,35830 €2.508,10 €
10.0000,34769 €3.476,90 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,91260 €