
CLF7045NIT-1R5N-D | |
|---|---|
DigiKey Part Number | 445-174168-2-ND - Tape & Reel (TR) 445-174168-1-ND - Cut Tape (CT) 445-174168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045NIT-1R5N-D |
Description | FIXED IND 1.5UH 5.4A 13 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.4 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045NIT-1R5N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,59720 € | 14,93 € |
| 50 | 0,56320 € | 28,16 € |
| 100 | 0,53100 € | 53,10 € |
| 250 | 0,49128 € | 122,82 € |
| 500 | 0,46320 € | 231,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42430 € | 424,30 € |
| 2.000 | 0,40012 € | 800,24 € |
| 3.000 | 0,38663 € | 1.159,89 € |
| 5.000 | 0,37030 € | 1.851,50 € |
| 7.000 | 0,35993 € | 2.519,51 € |
| 10.000 | 0,34927 € | 3.492,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

