1 µH Shielded Drum Core, Wirewound Inductor 7.3 A 6.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12555T-1R0N-D

DigiKey Part Number
445-CLF12555T-1R0N-DTR-ND - Tape & Reel (TR)
445-CLF12555T-1R0N-DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CLF12555T-1R0N-D
Description
FIXED IND 1UH 7.3A 6.4 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 7.3 A 6.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12555T-1R0N-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
6.4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.476" W (12.50mm x 12.10mm)
Height - Seated (Max)
0.230" (5.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,22500 €12,25 €
251,13280 €28,32 €
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,74330 €