


CKG57NX7S2A226M500JH | |
|---|---|
DigiKey Part Number | 445-5217-2-ND - Tape & Reel (TR) 445-5217-1-ND - Cut Tape (CT) 445-5217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7S2A226M500JH |
Description | CAP CER 22UF 100V X7S SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 100V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7S2A226M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,05100 € | 30,51 € |
| 50 | 2,57940 € | 128,97 € |
| 100 | 2,43360 € | 243,36 € |
| 500 | 2,18658 € | 1.093,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,04978 € | 2.049,78 € |
| 2.000 | 1,98857 € | 3.977,14 € |
| 3.000 | 1,95790 € | 5.873,70 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 4,94910 € |


