

CKG57NX7S1H226M500JH | |
|---|---|
DigiKey Part Number | 445-7107-2-ND - Tape & Reel (TR) 445-7107-1-ND - Cut Tape (CT) 445-7107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7S1H226M500JH |
Description | CAP CER 22UF 50V X7S SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7S1H226M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,49400 € | 24,94 € |
| 50 | 2,08980 € | 104,49 € |
| 100 | 1,96460 € | 196,46 € |
| 500 | 1,75286 € | 876,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,63907 € | 1.639,07 € |
| 2.000 | 1,58660 € | 3.173,20 € |
| 3.000 | 1,56030 € | 4.680,90 € |
| 5.000 | 1,53114 € | 7.655,70 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,10670 € |

