

CKG57NX7S1C107M500JJ | |
|---|---|
DigiKey Part Number | 445-10510-2-ND - Tape & Reel (TR) 445-10510-1-ND - Cut Tape (CT) 445-10510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7S1C107M500JJ |
Description | CAP CER 100UF 16V X7S SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7S1C107M500JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,28600 € | 32,86 € |
| 50 | 2,78660 € | 139,33 € |
| 100 | 2,63220 € | 263,22 € |
| 500 | 2,37098 € | 1.185,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,22463 € | 2.224,63 € |
| 2.000 | 2,15990 € | 4.319,80 € |
| 3.000 | 2,12744 € | 6.382,32 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,31180 € |

