

CKG57NX7R2E225M500JH | |
|---|---|
DigiKey Part Number | 445-4110-2-ND - Tape & Reel (TR) 445-4110-1-ND - Cut Tape (CT) 445-4110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R2E225M500JH |
Description | CAP CER 2.2UF 250V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R2E225M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,81500 € | 28,15 € |
| 50 | 2,37080 € | 118,54 € |
| 100 | 2,23360 € | 223,36 € |
| 500 | 2,00134 € | 1.000,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87427 € | 1.874,27 € |
| 2.000 | 1,81671 € | 3.633,42 € |
| 3.000 | 1,78786 € | 5.363,58 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,59810 € |


