


CKG57NX7R2A106M500JH | |
|---|---|
DigiKey Part Number | 445-4109-2-ND - Tape & Reel (TR) 445-4109-1-ND - Cut Tape (CT) 445-4109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R2A106M500JH |
Description | CAP CER 10UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R2A106M500JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,55900 € | 25,59 € |
| 50 | 2,14480 € | 107,24 € |
| 100 | 2,01670 € | 201,67 € |
| 500 | 1,80016 € | 900,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68358 € | 1.683,58 € |
| 2.000 | 1,62992 € | 3.259,84 € |
| 3.000 | 1,60303 € | 4.809,09 € |
| 5.000 | 1,57322 € | 7.866,10 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,21200 € |


