
CKG57NX7R1H476M500JH | |
|---|---|
DigiKey Part Number | 445-CKG57NX7R1H476M500JHTR-ND - Tape & Reel (TR) 445-CKG57NX7R1H476M500JHCT-ND - Cut Tape (CT) 445-CKG57NX7R1H476M500JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1H476M500JH |
Description | CAP CER 47UF 50V X7R 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R1H476M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 5,99900 € | 59,99 € |
| 50 | 5,21720 € | 260,86 € |
| 100 | 4,97500 € | 497,50 € |
| 500 | 4,70596 € | 2.352,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,31106 € | 4.311,06 € |
| 2.000 | 4,20937 € | 8.418,74 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,31320 € |


