


CKG57NX5R1E476M500JH | |
|---|---|
DigiKey Part Number | 445-1657-2-ND - Tape & Reel (TR) 445-1657-1-ND - Cut Tape (CT) 445-1657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX5R1E476M500JH |
Description | CAP CER 47UF 25V X5R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX5R1E476M500JH Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,14800 € | 21,48 € |
| 50 | 1,78700 € | 89,35 € |
| 100 | 1,67540 € | 167,54 € |
| 500 | 1,48664 € | 743,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38739 € | 1.387,39 € |
| 2.000 | 1,34063 € | 2.681,26 € |
| 3.000 | 1,31719 € | 3.951,57 € |
| 5.000 | 1,29122 € | 6.456,10 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,56850 € |

