

CKG57KX7T2W105K335JJ | |
|---|---|
DigiKey Part Number | 445-10490-2-ND - Tape & Reel (TR) 445-10490-1-ND - Cut Tape (CT) 445-10490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7T2W105K335JJ |
Description | CAP CER 1UF 450V X7T SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7T2W105K335JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,32700 € | 33,27 € |
| 50 | 2,82180 € | 141,09 € |
| 100 | 2,66540 € | 266,54 € |
| 500 | 2,40084 € | 1.200,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,25264 € | 2.252,64 € |
| 2.000 | 2,18709 € | 4.374,18 € |
| 3.000 | 2,15423 € | 6.462,69 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,38200 € |

