

CKG57KX7S2A156M335JJ | |
|---|---|
DigiKey Part Number | 445-10470-2-ND - Tape & Reel (TR) 445-10470-1-ND - Cut Tape (CT) 445-10470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7S2A156M335JJ |
Description | CAP CER 15UF 100V X7S SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7S2A156M335JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,14500 € | 31,45 € |
| 50 | 2,66260 € | 133,13 € |
| 100 | 2,51320 € | 251,32 € |
| 500 | 2,26042 € | 1.130,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11980 € | 2.119,80 € |
| 2.000 | 2,05716 € | 4.114,32 € |
| 3.000 | 2,02576 € | 6.077,28 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,10120 € |

