

CKG57KX7R2E105M335JH | |
|---|---|
DigiKey Part Number | 445-4106-2-ND - Tape & Reel (TR) 445-4106-1-ND - Cut Tape (CT) 445-4106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2E105M335JH |
Description | CAP CER 1UF 250V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2E105M335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,25100 € | 22,51 € |
| 50 | 1,87720 € | 93,86 € |
| 100 | 1,76160 € | 176,16 € |
| 500 | 1,56584 € | 782,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46221 € | 1.462,21 € |
| 2.000 | 1,41372 € | 2.827,44 € |
| 3.000 | 1,38942 € | 4.168,26 € |
| 5.000 | 1,36248 € | 6.812,40 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,74400 € |


